
LDC211G8820B-042 | |
|---|---|
DigiKey Part Number | LDC211G8820B-042-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LDC211G8820B-042 |
Description | MULTI-LAY HYBRID COUPLER 0805 |
Customer Reference | |
Detailed Description | RF Directional Coupler CDMA 1.85GHz ~ 1.91GHz 20 ± 1dB 3W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 0.23dB |
Manufacturer Murata Electronics | Power - Max 3W |
Packaging Tape & Reel (TR) | Isolation 26dB |
Part Status Obsolete | Return Loss 15.56dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 1.85GHz ~ 1.91GHz | Supplier Device Package 0805 |
Coupling Factor 20 ± 1dB | Base Product Number |
Applications CDMA |

