
HN-250X | |
|---|---|
DigiKey Part Number | HN-250X-ND |
Manufacturer | |
Manufacturer Product Number | HN-250X |
Description | MODULE WIRELESS 2.4GHZ LRNG |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 2.4GHz GFSK RS-232 460Kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver, Modem | |
Modulation or Protocol | GFSK | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | RS-232 | |
Sensitivity | -93dBm | |
Power - Output | 16dBm | |
Data Rate (Max) | 460Kbps | |
Features | Reverse TNC Male | |
Voltage - Supply | 9V | |
Base Product Number |

