
GRT31CR61H225KE01L | |
|---|---|
DigiKey Part Number | 490-12460-2-ND - Tape & Reel (TR) 490-12460-1-ND - Cut Tape (CT) 490-12460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT31CR61H225KE01L |
Description | CAP CER 2.2UF 50V X5R 1206 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT31CR61H225KE01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54200 € | 5,42 € |
| 50 | 0,42200 € | 21,10 € |
| 100 | 0,38500 € | 38,50 € |
| 500 | 0,32238 € | 161,19 € |
| 1.000 | 0,30301 € | 303,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29281 € | 585,62 € |
| 4.000 | 0,27942 € | 1.117,68 € |
| 6.000 | 0,27271 € | 1.636,26 € |
| 10.000 | 0,26528 € | 2.652,80 € |
| 14.000 | 0,26347 € | 3.688,58 € |
| 20.000 | 0,25477 € | 5.095,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 1,04160 € |

