4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT21BR71C475KE13K

DigiKey Part Number
490-GRT21BR71C475KE13KTR-ND - Tape & Reel (TR)
490-GRT21BR71C475KE13KCT-ND - Cut Tape (CT)
490-GRT21BR71C475KE13KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT21BR71C475KE13K
Description
CAP CER 4.7UF 16V X7R 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT21BR71C475KE13K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.147
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,11000 €1,10 €
500,07860 €3,93 €
1000,06910 €6,91 €
5000,05300 €26,50 €
1.0000,04803 €48,03 €
2.5000,04279 €106,98 €
5.0000,03964 €198,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03599 €359,90 €
20.0000,03391 €678,20 €
30.0000,03288 €986,40 €
50.0000,03172 €1.586,00 €
70.0000,03105 €2.173,50 €
100.0000,03040 €3.040,00 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,23560 €