
GRT155C80J106ME13D | |
|---|---|
DigiKey Part Number | 490-GRT155C80J106ME13DTR-ND - Tape & Reel (TR) 490-GRT155C80J106ME13DCT-ND - Cut Tape (CT) 490-GRT155C80J106ME13DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT155C80J106ME13D |
Description | CAP CER 10UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT155C80J106ME13D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13000 € | 1,30 € |
| 50 | 0,09360 € | 4,68 € |
| 100 | 0,08260 € | 8,26 € |
| 500 | 0,06412 € | 32,06 € |
| 1.000 | 0,05840 € | 58,40 € |
| 2.500 | 0,05238 € | 130,95 € |
| 5.000 | 0,04876 € | 243,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04669 € | 466,90 € |
| 20.000 | 0,04418 € | 883,60 € |
| 30.000 | 0,04293 € | 1.287,90 € |
| 50.000 | 0,04154 € | 2.077,00 € |
| 70.000 | 0,04073 € | 2.851,10 € |
| 100.000 | 0,03994 € | 3.994,00 € |
| 120.000 | 0,03957 € | 4.748,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

