
GRT033R61C223KE01D | |
|---|---|
DigiKey Part Number | 490-GRT033R61C223KE01DTR-ND - Tape & Reel (TR) 490-GRT033R61C223KE01DCT-ND - Cut Tape (CT) 490-GRT033R61C223KE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT033R61C223KE01D |
Description | CAP CER 0.022UF 16V X5R 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT033R61C223KE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01620 € | 1,62 € |
| 500 | 0,01152 € | 5,76 € |
| 1.000 | 0,01009 € | 10,09 € |
| 2.500 | 0,00861 € | 21,52 € |
| 5.000 | 0,00772 € | 38,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00558 € | 83,70 € |
| 30.000 | 0,00552 € | 165,60 € |
| 45.000 | 0,00549 € | 247,05 € |
| 75.000 | 0,00546 € | 409,50 € |
| 105.000 | 0,00543 € | 570,15 € |
| 150.000 | 0,00528 € | 792,00 € |
| 180.000 | 0,00520 € | 936,00 € |
| 360.000 | 0,00496 € | 1.785,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

