
GRT0335C1H300JA02D | |
|---|---|
DigiKey Part Number | 490-GRT0335C1H300JA02DTR-ND - Tape & Reel (TR) 490-GRT0335C1H300JA02DCT-ND - Cut Tape (CT) 490-GRT0335C1H300JA02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT0335C1H300JA02D |
Description | CAP CER 30PF 50V C0G 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT0335C1H300JA02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01160 € | 0,58 € |
| 100 | 0,00960 € | 0,96 € |
| 500 | 0,00672 € | 3,36 € |
| 1.000 | 0,00584 € | 5,84 € |
| 2.500 | 0,00490 € | 12,25 € |
| 5.000 | 0,00434 € | 21,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00372 € | 55,80 € |
| 30.000 | 0,00338 € | 101,40 € |
| 45.000 | 0,00322 € | 144,90 € |
| 75.000 | 0,00256 € | 192,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

