
GRM43DR73A473KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR73A473KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR73A473KW01KCT-ND - Cut Tape (CT) 490-GRM43DR73A473KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR73A473KW01K |
Description | CAP CER 0.047UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR73A473KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,78400 € | 7,84 € |
| 50 | 0,62160 € | 31,08 € |
| 100 | 0,59060 € | 59,06 € |
| 500 | 0,52872 € | 264,36 € |
| 1.000 | 0,50979 € | 509,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43010 € | 1.720,40 € |
| 8.000 | 0,41521 € | 3.321,68 € |
| 12.000 | 0,40775 € | 4.893,00 € |
| 20.000 | 0,39947 € | 7.989,40 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,48800 € |

