
GRM31CR73A103KW03L | |
|---|---|
DigiKey Part Number | 490-12015-2-ND - Tape & Reel (TR) 490-12015-1-ND - Cut Tape (CT) 490-12015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR73A103KW03L |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR73A103KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34000 € | 3,40 € |
| 50 | 0,24860 € | 12,43 € |
| 100 | 0,19660 € | 19,66 € |
| 500 | 0,15728 € | 78,64 € |
| 1.000 | 0,14931 € | 149,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13526 € | 270,52 € |
| 4.000 | 0,13236 € | 529,44 € |
| 6.000 | 0,13179 € | 790,74 € |
| 10.000 | 0,13114 € | 1.311,40 € |
| 14.000 | 0,13075 € | 1.830,50 € |
| 20.000 | 0,13037 € | 2.607,40 € |
| 24.000 | 0,13018 € | 3.124,32 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

