
GRM31A5C2J150JW01D | |
|---|---|
DigiKey Part Number | 490-GRM31A5C2J150JW01DTR-ND - Tape & Reel (TR) 490-GRM31A5C2J150JW01DCT-ND - Cut Tape (CT) 490-GRM31A5C2J150JW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31A5C2J150JW01D |
Description | CAP CER 15PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31A5C2J150JW01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,13900 € | 1,39 € |
| 50 | 0,10100 € | 5,05 € |
| 100 | 0,08930 € | 8,93 € |
| 500 | 0,06956 € | 34,78 € |
| 1.000 | 0,06455 € | 64,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06134 € | 245,36 € |
| 8.000 | 0,05200 € | 416,00 € |
| 12.000 | 0,05027 € | 603,24 € |
| 20.000 | 0,04836 € | 967,20 € |
| 28.000 | 0,04724 € | 1.322,72 € |
| 40.000 | 0,04616 € | 1.846,40 € |
| 48.000 | 0,04565 € | 2.191,20 € |
| 96.000 | 0,04393 € | 4.217,28 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

