
GRM21BR71C475ME51K | |
|---|---|
DigiKey Part Number | 490-GRM21BR71C475ME51KTR-ND - Tape & Reel (TR) 490-GRM21BR71C475ME51KCT-ND - Cut Tape (CT) 490-GRM21BR71C475ME51KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C475ME51K |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C475ME51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02346 € | 11,73 € |
| 1.000 | 0,02090 € | 20,90 € |
| 2.500 | 0,01821 € | 45,52 € |
| 5.000 | 0,01659 € | 82,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01557 € | 155,70 € |
| 20.000 | 0,01445 € | 289,00 € |
| 30.000 | 0,01390 € | 417,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

