
GRM21BR71C475KE51K | |
|---|---|
DigiKey Part Number | 490-GRM21BR71C475KE51KTR-ND - Tape & Reel (TR) 490-GRM21BR71C475KE51KCT-ND - Cut Tape (CT) 490-GRM21BR71C475KE51KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71C475KE51K |
Description | CAP CER 4.7UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71C475KE51K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05500 € | 0,55 € |
| 50 | 0,03840 € | 1,92 € |
| 100 | 0,03320 € | 3,32 € |
| 500 | 0,02450 € | 12,25 € |
| 1.000 | 0,02182 € | 21,82 € |
| 2.500 | 0,01902 € | 47,55 € |
| 5.000 | 0,01732 € | 86,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01548 € | 154,80 € |
| 20.000 | 0,01437 € | 287,40 € |
| 30.000 | 0,01381 € | 414,30 € |
| 50.000 | 0,01320 € | 660,00 € |
| 70.000 | 0,01284 € | 898,80 € |
| 100.000 | 0,01249 € | 1.249,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

