
GRM21BR71A225KA01K | |
|---|---|
DigiKey Part Number | 490-11596-2-ND - Tape & Reel (TR) 490-11596-1-ND - Cut Tape (CT) 490-11596-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21BR71A225KA01K |
Description | CAP CER 2.2UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21BR71A225KA01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10000 € | 1,00 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04764 € | 23,82 € |
| 1.000 | 0,04312 € | 43,12 € |
| 2.500 | 0,03835 € | 95,88 € |
| 5.000 | 0,03548 € | 177,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03379 € | 337,90 € |
| 20.000 | 0,03181 € | 636,20 € |
| 30.000 | 0,03081 € | 924,30 € |
| 50.000 | 0,02972 € | 1.486,00 € |
| 70.000 | 0,02907 € | 2.034,90 € |
| 100.000 | 0,02845 € | 2.845,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

