
GRM21A5C2J561JWA1D | |
|---|---|
DigiKey Part Number | 490-GRM21A5C2J561JWA1DTR-ND - Tape & Reel (TR) 490-GRM21A5C2J561JWA1DCT-ND - Cut Tape (CT) 490-GRM21A5C2J561JWA1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM21A5C2J561JWA1D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 630V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM21A5C2J561JWA1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09520 € | 4,76 € |
| 100 | 0,08410 € | 8,41 € |
| 500 | 0,06526 € | 32,63 € |
| 1.000 | 0,05947 € | 59,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05647 € | 225,88 € |
| 8.000 | 0,04717 € | 377,36 € |
| 12.000 | 0,04651 € | 558,12 € |
| 20.000 | 0,04507 € | 901,40 € |
| 28.000 | 0,04400 € | 1.232,00 € |
| 40.000 | 0,04298 € | 1.719,20 € |
| 48.000 | 0,04249 € | 2.039,52 € |
| 96.000 | 0,04228 € | 4.058,88 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

