
GRM2195C1H562JA01J | |
---|---|
DigiKey Part Number | 490-GRM2195C1H562JA01JTR-ND - Tape & Reel (TR) 490-GRM2195C1H562JA01JCT-ND - Cut Tape (CT) 490-GRM2195C1H562JA01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM2195C1H562JA01J |
Description | CAP CER 5600PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM2195C1H562JA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,14000 € | 0,14 € |
10 | 0,07500 € | 0,75 € |
50 | 0,05340 € | 2,67 € |
100 | 0,04660 € | 4,66 € |
500 | 0,03504 € | 17,52 € |
1.000 | 0,03151 € | 31,51 € |
2.500 | 0,02778 € | 69,45 € |
5.000 | 0,02554 € | 127,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,02417 € | 241,70 € |
20.000 | 0,02263 € | 452,60 € |
30.000 | 0,02185 € | 655,50 € |
50.000 | 0,02099 € | 1.049,50 € |
70.000 | 0,02049 € | 1.434,30 € |
100.000 | 0,02001 € | 2.001,00 € |
120.000 | 0,01982 € | 2.378,40 € |
Unit Price without VAT: | 0,14000 € |
---|---|
Unit Price with VAT: | 0,17360 € |