Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM2195C1H562JA01J

DigiKey Part Number
490-GRM2195C1H562JA01JTR-ND - Tape & Reel (TR)
490-GRM2195C1H562JA01JCT-ND - Cut Tape (CT)
490-GRM2195C1H562JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM2195C1H562JA01J
Description
CAP CER 5600PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM2195C1H562JA01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,07600 €0,76 €
500,05380 €2,69 €
1000,04690 €4,69 €
5000,03530 €17,65 €
1.0000,03172 €31,72 €
2.5000,02798 €69,95 €
5.0000,02572 €128,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02434 €243,40 €
20.0000,02278 €455,60 €
30.0000,02200 €660,00 €
50.0000,02114 €1.057,00 €
70.0000,02063 €1.444,10 €
100.0000,02015 €2.015,00 €
120.0000,01995 €2.394,00 €
240.0000,01914 €4.593,60 €
250.0000,01910 €4.775,00 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17360 €