10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188R61C106MAALJ

DigiKey Part Number
490-GRM188R61C106MAALJTR-ND - Tape & Reel (TR)
490-GRM188R61C106MAALJCT-ND - Cut Tape (CT)
490-GRM188R61C106MAALJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188R61C106MAALJ
Description
CAP CER 10UF 16V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188R61C106MAALJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.078
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,12300 €1,23 €
500,08820 €4,41 €
1000,07770 €7,77 €
5000,05996 €29,98 €
1.0000,05448 €54,48 €
2.5000,04871 €121,78 €
5.0000,04524 €226,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04117 €411,70 €
20.0000,03888 €777,60 €
30.0000,03773 €1.131,90 €
50.0000,03647 €1.823,50 €
70.0000,03572 €2.500,40 €
100.0000,03501 €3.501,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €