
GRM188C81E225ME11D | |
|---|---|
DigiKey Part Number | 490-GRM188C81E225ME11DTR-ND - Tape & Reel (TR) 490-GRM188C81E225ME11DCT-ND - Cut Tape (CT) 490-GRM188C81E225ME11DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81E225ME11D |
Description | CAP CER 2.2UF 25V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 25V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81E225ME11D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05580 € | 2,79 € |
| 100 | 0,04860 € | 4,86 € |
| 500 | 0,03668 € | 18,34 € |
| 1.000 | 0,03300 € | 33,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02806 € | 112,24 € |
| 8.000 | 0,02598 € | 207,84 € |
| 12.000 | 0,02494 € | 299,28 € |
| 20.000 | 0,02379 € | 475,80 € |
| 28.000 | 0,02311 € | 647,08 € |
| 40.000 | 0,02247 € | 898,80 € |
| 48.000 | 0,02216 € | 1.063,68 € |
| 96.000 | 0,02112 € | 2.027,52 € |
| 100.000 | 0,02107 € | 2.107,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

