
GRM1885C1H8R0CA01D | |
|---|---|
DigiKey Part Number | 490-16781-2-ND - Tape & Reel (TR) 490-16781-1-ND - Cut Tape (CT) 490-16781-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1885C1H8R0CA01D |
Description | CAP CER 8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1885C1H8R0CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03400 € | 3,40 € |
| 500 | 0,02188 € | 10,94 € |
| 1.000 | 0,01993 € | 19,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01312 € | 52,48 € |
| 8.000 | 0,01297 € | 103,76 € |
| 12.000 | 0,01289 € | 154,68 € |
| 20.000 | 0,01280 € | 256,00 € |
| 28.000 | 0,01275 € | 357,00 € |
| 40.000 | 0,01270 € | 508,00 € |
| 48.000 | 0,01267 € | 608,16 € |
| 96.000 | 0,01258 € | 1.207,68 € |
| 100.000 | 0,01258 € | 1.258,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12400 € |

