
GRM155R60J564KE19D | |
|---|---|
DigiKey Part Number | 490-GRM155R60J564KE19DTR-ND - Tape & Reel (TR) 490-GRM155R60J564KE19DCT-ND - Cut Tape (CT) 490-GRM155R60J564KE19DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J564KE19D |
Description | CAP CER 0.56UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J564KE19D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09600 € | 0,96 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,05402 € | 27,01 € |
| 1.000 | 0,04987 € | 49,87 € |
| 2.500 | 0,04490 € | 112,25 € |
| 5.000 | 0,04205 € | 210,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03199 € | 319,90 € |
| 20.000 | 0,03194 € | 638,80 € |
| 30.000 | 0,02746 € | 823,80 € |
| 50.000 | 0,02687 € | 1.343,50 € |
| 120.000 | 0,02658 € | 3.189,60 € |
| 240.000 | 0,02564 € | 6.153,60 € |
| 250.000 | 0,02559 € | 6.397,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

