


| GRM155R62A104KE14D | |
|---|---|
| DigiKey Part Number | 490-10458-2-ND - Tape & Reel (TR) 490-10458-1-ND - Cut Tape (CT) 490-10458-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM155R62A104KE14D | 
| Description | CAP CER 0.1UF 100V X5R 0402 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM155R62A104KE14D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,09000 € | 0,09 € | 
| 10 | 0,02400 € | 0,24 € | 
| 50 | 0,01620 € | 0,81 € | 
| 100 | 0,01370 € | 1,37 € | 
| 500 | 0,00970 € | 4,85 € | 
| 1.000 | 0,00848 € | 8,48 € | 
| 2.500 | 0,00720 € | 18,00 € | 
| 5.000 | 0,00642 € | 32,10 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | 0,00550 € | 55,00 € | 
| 20.000 | 0,00501 € | 100,20 € | 
| 30.000 | 0,00476 € | 142,80 € | 
| 50.000 | 0,00449 € | 224,50 € | 
| 70.000 | 0,00433 € | 303,10 € | 
| 100.000 | 0,00417 € | 417,00 € | 
| 120.000 | 0,00410 € | 492,00 € | 
| 240.000 | 0,00386 € | 926,40 € | 
| 250.000 | 0,00384 € | 960,00 € | 
| Unit Price without VAT: | 0,09000 € | 
|---|---|
| Unit Price with VAT: | 0,11160 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece