0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R61C104MA88D

DigiKey Part Number
490-GRM155R61C104MA88DTR-ND - Tape & Reel (TR)
490-GRM155R61C104MA88DCT-ND - Cut Tape (CT)
490-GRM155R61C104MA88DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C104MA88D
Description
CAP CER MLCC
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C104MA88D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98.892
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02200 €0,22 €
500,01480 €0,74 €
1000,01260 €1,26 €
5000,00882 €4,41 €
1.0000,00769 €7,69 €
2.5000,00650 €16,25 €
5.0000,00579 €28,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00505 €50,50 €
20.0000,00458 €91,60 €
30.0000,00435 €130,50 €
50.0000,00409 €204,50 €
70.0000,00393 €275,10 €
100.0000,00379 €379,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €