
GRM1557U1A432JA01D | |
|---|---|
DigiKey Part Number | 490-8245-2-ND - Tape & Reel (TR) 490-8245-1-ND - Cut Tape (CT) 490-8245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1557U1A432JA01D |
Description | CAP CER 4300PF 10V U2J 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4300 pF ±5% 10V Ceramic Capacitor U2J 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1557U1A432JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03380 € | 1,69 € |
| 100 | 0,02920 € | 2,92 € |
| 500 | 0,02146 € | 10,73 € |
| 1.000 | 0,01908 € | 19,08 € |
| 2.500 | 0,01658 € | 41,45 € |
| 5.000 | 0,01507 € | 75,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01293 € | 129,30 € |
| 20.000 | 0,01190 € | 238,00 € |
| 30.000 | 0,01184 € | 355,20 € |
| 50.000 | 0,01177 € | 588,50 € |
| 70.000 | 0,01165 € | 815,50 € |
| 100.000 | 0,01133 € | 1.133,00 € |
| 120.000 | 0,01118 € | 1.341,60 € |
| 240.000 | 0,01078 € | 2.587,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

