
GRM1555C1H6R2WA01D | |
|---|---|
DigiKey Part Number | 490-11402-2-ND - Tape & Reel (TR) 490-11402-1-ND - Cut Tape (CT) 490-11402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H6R2WA01D |
Description | CAP CER 6.2PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H6R2WA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03270 € | 3,27 € |
| 500 | 0,02416 € | 12,08 € |
| 1.000 | 0,02154 € | 21,54 € |
| 2.500 | 0,01878 € | 46,95 € |
| 5.000 | 0,01713 € | 85,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01475 € | 147,50 € |
| 20.000 | 0,01461 € | 292,20 € |
| 30.000 | 0,01436 € | 430,80 € |
| 50.000 | 0,01373 € | 686,50 € |
| 70.000 | 0,01336 € | 935,20 € |
| 100.000 | 0,01319 € | 1.319,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

