
GRM1555C1H201GA01D | |
|---|---|
DigiKey Part Number | 490-6218-2-ND - Tape & Reel (TR) 490-6218-1-ND - Cut Tape (CT) 490-6218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H201GA01D |
Description | CAP CER 200PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 200 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H201GA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07600 € | 0,76 € |
| 50 | 0,05360 € | 2,68 € |
| 100 | 0,04670 € | 4,67 € |
| 500 | 0,03270 € | 16,35 € |
| 1.000 | 0,03031 € | 30,31 € |
| 2.500 | 0,02788 € | 69,70 € |
| 5.000 | 0,02563 € | 128,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02425 € | 242,50 € |
| 20.000 | 0,02270 € | 454,00 € |
| 30.000 | 0,02081 € | 624,30 € |
| 50.000 | 0,01892 € | 946,00 € |
| 70.000 | 0,01886 € | 1.320,20 € |
| 100.000 | 0,01880 € | 1.880,00 € |
| 120.000 | 0,01877 € | 2.252,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17360 € |

