
GRM1555C1E821JA01D | |
|---|---|
DigiKey Part Number | 490-11976-2-ND - Tape & Reel (TR) 490-11976-1-ND - Cut Tape (CT) 490-11976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E821JA01D |
Description | CAP CER 820PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 820 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E821JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06100 € | 0,61 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03710 € | 3,71 € |
| 500 | 0,02760 € | 13,80 € |
| 1.000 | 0,02468 € | 24,68 € |
| 2.500 | 0,02160 € | 54,00 € |
| 5.000 | 0,01976 € | 98,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01860 € | 186,00 € |
| 20.000 | 0,01733 € | 346,60 € |
| 30.000 | 0,01669 € | 500,70 € |
| 50.000 | 0,01598 € | 799,00 € |
| 70.000 | 0,01557 € | 1.089,90 € |
| 100.000 | 0,01517 € | 1.517,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

