
GRM033R71E472KE14J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E472KE14JTR-ND - Tape & Reel (TR) 490-GRM033R71E472KE14JCT-ND - Cut Tape (CT) 490-GRM033R71E472KE14JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E472KE14J |
Description | CAP CER 4700PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E472KE14J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01200 € | 0,12 € |
| 50 | 0,00800 € | 0,40 € |
| 100 | 0,00670 € | 0,67 € |
| 500 | 0,00458 € | 2,29 € |
| 1.000 | 0,00394 € | 3,94 € |
| 2.500 | 0,00327 € | 8,17 € |
| 5.000 | 0,00287 € | 14,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00241 € | 120,50 € |
| 100.000 | 0,00153 € | 153,00 € |
| 150.000 | 0,00147 € | 220,50 € |
| 500.000 | 0,00142 € | 710,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

