
GRM033R71C272KA88D | |
|---|---|
DigiKey Part Number | 490-16744-2-ND - Tape & Reel (TR) 490-16744-1-ND - Cut Tape (CT) 490-16744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71C272KA88D |
Description | CAP CER 2700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71C272KA88D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00700 € | 0,35 € |
| 100 | 0,00590 € | 0,59 € |
| 500 | 0,00402 € | 2,01 € |
| 1.000 | 0,00344 € | 3,44 € |
| 2.500 | 0,00285 € | 7,12 € |
| 5.000 | 0,00249 € | 12,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00190 € | 28,50 € |
| 30.000 | 0,00187 € | 56,10 € |
| 45.000 | 0,00177 € | 79,65 € |
| 75.000 | 0,00165 € | 123,75 € |
| 105.000 | 0,00161 € | 169,05 € |
| 150.000 | 0,00136 € | 204,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

