
GRM0225C1H8R0DA03L | |
|---|---|
DigiKey Part Number | 490-GRM0225C1H8R0DA03LTR-ND - Tape & Reel (TR) 490-GRM0225C1H8R0DA03LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GRM0225C1H8R0DA03L |
Description | CAP CER 8PF 50V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0225C1H8R0DA03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 50 | 0,01260 € | 0,63 € |
| 100 | 0,01080 € | 1,08 € |
| 500 | 0,00756 € | 3,78 € |
| 1.000 | 0,00658 € | 6,58 € |
| 2.500 | 0,00554 € | 13,85 € |
| 5.000 | 0,00491 € | 24,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,00277 € | 110,80 € |
| 80.000 | 0,00274 € | 219,20 € |
| 120.000 | 0,00272 € | 326,40 € |
| 200.000 | 0,00271 € | 542,00 € |
| 280.000 | 0,00270 € | 756,00 € |
| 400.000 | 0,00269 € | 1.076,00 € |
| 480.000 | 0,00268 € | 1.286,40 € |
| 960.000 | 0,00267 € | 2.563,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

