
GRM033C80J224KE90J | |
|---|---|
DigiKey Part Number | 490-GRM033C80J224KE90JTR-ND - Tape & Reel (TR) 490-GRM033C80J224KE90JCT-ND - Cut Tape (CT) 490-GRM033C80J224KE90JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033C80J224KE90J |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033C80J224KE90J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,00930 € | 0,93 € |
| 500 | 0,00644 € | 3,22 € |
| 1.000 | 0,00559 € | 5,59 € |
| 2.500 | 0,00468 € | 11,70 € |
| 5.000 | 0,00414 € | 20,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00404 € | 202,00 € |
| 100.000 | 0,00265 € | 265,00 € |
| 250.000 | 0,00252 € | 630,00 € |
| 350.000 | 0,00244 € | 854,00 € |
| 500.000 | 0,00237 € | 1.185,00 € |
| 600.000 | 0,00234 € | 1.404,00 € |
| 1.200.000 | 0,00222 € | 2.664,00 € |
| 1.250.000 | 0,00221 € | 2.762,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

