
GRM0335C1E6R2CA01D | |
|---|---|
DigiKey Part Number | 490-GRM0335C1E6R2CA01DTR-ND - Tape & Reel (TR) 490-GRM0335C1E6R2CA01DCT-ND - Cut Tape (CT) 490-GRM0335C1E6R2CA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM0335C1E6R2CA01D |
Description | CAP CER 6.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM0335C1E6R2CA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00620 € | 0,62 € |
| 500 | 0,00424 € | 2,12 € |
| 1.000 | 0,00363 € | 3,63 € |
| 2.500 | 0,00301 € | 7,53 € |
| 5.000 | 0,00264 € | 13,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00189 € | 28,35 € |
| 30.000 | 0,00187 € | 56,10 € |
| 45.000 | 0,00185 € | 83,25 € |
| 75.000 | 0,00175 € | 131,25 € |
| 105.000 | 0,00168 € | 176,40 € |
| 150.000 | 0,00161 € | 241,50 € |
| 180.000 | 0,00158 € | 284,40 € |
| 360.000 | 0,00146 € | 525,60 € |
| 375.000 | 0,00146 € | 547,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

