GR321AD7LP103KW01D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR321AD7LP153KW01D

DigiKey Part Number
490-GR321AD7LP153KW01DTR-ND - Tape & Reel (TR)
490-GR321AD7LP153KW01DCT-ND - Cut Tape (CT)
490-GR321AD7LP153KW01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR321AD7LP153KW01D
Description
CAP CER 0.015UF 450V X7T 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13000 €1,30 €
500,09440 €4,72 €
1000,08330 €8,33 €
5000,06470 €32,35 €
1.0000,05897 €58,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05136 €205,44 €
8.0000,04810 €384,80 €
12.0000,04646 €557,52 €
20.0000,04465 €893,00 €
28.0000,04360 €1.220,80 €
40.0000,04258 €1.703,20 €
48.0000,04210 €2.020,80 €
96.0000,04047 €3.885,12 €
100.0000,04039 €4.039,00 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,27280 €