
GQM1875C2E470JB12D | |
|---|---|
DigiKey Part Number | 490-5900-2-ND - Tape & Reel (TR) 490-5900-1-ND - Cut Tape (CT) 490-5900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM1875C2E470JB12D |
Description | CAP CER 47PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM1875C2E470JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19300 € | 9,65 € |
| 100 | 0,17280 € | 17,28 € |
| 500 | 0,13890 € | 69,45 € |
| 1.000 | 0,12844 € | 128,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10943 € | 437,72 € |
| 8.000 | 0,10376 € | 830,08 € |
| 12.000 | 0,10093 € | 1.211,16 € |
| 20.000 | 0,09778 € | 1.955,60 € |
| 28.000 | 0,09594 € | 2.686,32 € |
| 40.000 | 0,09417 € | 3.766,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

