
GJM1555C1HR70BB01D | |
|---|---|
DigiKey Part Number | 490-6079-2-ND - Tape & Reel (TR) 490-6079-1-ND - Cut Tape (CT) 490-6079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GJM1555C1HR70BB01D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GJM1555C1HR70BB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 50 | 0,03020 € | 1,51 € |
| 100 | 0,02590 € | 2,59 € |
| 500 | 0,01886 € | 9,43 € |
| 1.000 | 0,01671 € | 16,71 € |
| 2.500 | 0,01445 € | 36,12 € |
| 5.000 | 0,01309 € | 65,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01163 € | 116,30 € |
| 20.000 | 0,01073 € | 214,60 € |
| 30.000 | 0,01029 € | 308,70 € |
| 50.000 | 0,00979 € | 489,50 € |
| 70.000 | 0,00950 € | 665,00 € |
| 100.000 | 0,00922 € | 922,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


