0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GJM0225C1ER60WB01L

DigiKey Part Number
490-GJM0225C1ER60WB01LTR-ND - Tape & Reel (TR)
490-GJM0225C1ER60WB01LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GJM0225C1ER60WB01L
Description
CAP CER 0.6PF 25V C0G/NP0 01005
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.6 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GJM0225C1ER60WB01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,08400 €0,84 €
500,05980 €2,99 €
1000,05230 €5,23 €
5000,03966 €19,83 €
1.0000,03574 €35,74 €
2.5000,03163 €79,08 €
5.0000,02915 €145,75 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,01969 €787,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18600 €