
GCM21B5C1K223JA16L | |
|---|---|
DigiKey Part Number | 490-GCM21B5C1K223JA16LTR-ND - Tape & Reel (TR) 490-GCM21B5C1K223JA16LCT-ND - Cut Tape (CT) 490-GCM21B5C1K223JA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21B5C1K223JA16L |
Description | CAP CER 0.022UF 80V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 80V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM21B5C1K223JA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16200 € | 1,62 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08218 € | 41,09 € |
| 1.000 | 0,07524 € | 75,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06803 € | 204,09 € |
| 6.000 | 0,06377 € | 382,62 € |
| 9.000 | 0,06072 € | 546,48 € |
| 15.000 | 0,05927 € | 889,05 € |
| 21.000 | 0,05788 € | 1.215,48 € |
| 30.000 | 0,05655 € | 1.696,50 € |
| 36.000 | 0,05592 € | 2.013,12 € |
| 72.000 | 0,05488 € | 3.951,36 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

