
GCQ1555C1H3R1CB01D | |
---|---|
DigiKey Part Number | 490-17462-2-ND - Tape & Reel (TR) 490-17462-1-ND - Cut Tape (CT) 490-17462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R1CB01D |
Description | CAP CER 3.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R1CB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08900 € | 0,89 € |
50 | 0,06340 € | 3,17 € |
100 | 0,05540 € | 5,54 € |
500 | 0,04208 € | 21,04 € |
1.000 | 0,03799 € | 37,99 € |
2.500 | 0,03368 € | 84,20 € |
5.000 | 0,03131 € | 156,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01741 € | 174,10 € |
20.000 | 0,01636 € | 327,20 € |
30.000 | 0,01628 € | 488,40 € |
50.000 | 0,01567 € | 783,50 € |
70.000 | 0,01526 € | 1.068,20 € |
100.000 | 0,01487 € | 1.487,00 € |
120.000 | 0,01483 € | 1.779,60 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18600 € |