New at DigiKey
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM31BR72J332KWB1K

DigiKey Part Number
490-GCM31BR72J332KWB1KTR-ND - Tape & Reel (TR)
490-GCM31BR72J332KWB1KCT-ND - Cut Tape (CT)
490-GCM31BR72J332KWB1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM31BR72J332KWB1K
Description
CAP CER 3300PF 630V X7R 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43000 €4,30 €
500,33020 €16,51 €
1000,29940 €29,94 €
5000,24720 €123,60 €
1.0000,23107 €231,07 €
2.5000,21404 €535,10 €
5.0000,20377 €1.018,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,18974 €1.897,40 €
20.0000,18298 €3.659,60 €
30.0000,17959 €5.387,70 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,85560 €