
GCM21BR72E223KWB1K | |
|---|---|
DigiKey Part Number | 490-GCM21BR72E223KWB1KTR-ND - Tape & Reel (TR) 490-GCM21BR72E223KWB1KCT-ND - Cut Tape (CT) 490-GCM21BR72E223KWB1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM21BR72E223KWB1K |
Description | CAP CER 22000PF 250V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36600 € | 3,66 € |
| 50 | 0,27860 € | 13,93 € |
| 100 | 0,25150 € | 25,15 € |
| 500 | 0,20600 € | 103,00 € |
| 1.000 | 0,19193 € | 191,93 € |
| 2.500 | 0,17707 € | 442,68 € |
| 5.000 | 0,16812 € | 840,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,15616 € | 1.561,60 € |
| 20.000 | 0,15027 € | 3.005,40 € |
| 30.000 | 0,14731 € | 4.419,30 € |
| 50.000 | 0,14404 € | 7.202,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

