
GCM216R71H103JA37D | |
|---|---|
DigiKey Part Number | 490-GCM216R71H103JA37DTR-ND - Tape & Reel (TR) 490-GCM216R71H103JA37DCT-ND - Cut Tape (CT) 490-GCM216R71H103JA37DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM216R71H103JA37D |
Description | CAP CER 10000PF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM216R71H103JA37D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08520 € | 4,26 € |
| 100 | 0,07500 € | 7,50 € |
| 500 | 0,05792 € | 28,96 € |
| 1.000 | 0,05265 € | 52,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04991 € | 199,64 € |
| 8.000 | 0,04266 € | 341,28 € |
| 12.000 | 0,04117 € | 494,04 € |
| 20.000 | 0,03951 € | 790,20 € |
| 28.000 | 0,03854 € | 1.079,12 € |
| 40.000 | 0,03761 € | 1.504,40 € |
| 48.000 | 0,03716 € | 1.783,68 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

