



GCM188R70J225KE22J | |
|---|---|
DigiKey Part Number | 490-14529-2-ND - Tape & Reel (TR) 490-14529-1-ND - Cut Tape (CT) 490-14529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM188R70J225KE22J |
Description | CAP CER 2.2UF 6.3V X7R 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM188R70J225KE22J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09400 € | 0,94 € |
| 50 | 0,07840 € | 3,92 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,05242 € | 26,21 € |
| 1.000 | 0,04826 € | 48,26 € |
| 2.500 | 0,04328 € | 108,20 € |
| 5.000 | 0,04041 € | 202,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03499 € | 349,90 € |
| 20.000 | 0,03442 € | 688,40 € |
| 30.000 | 0,02695 € | 808,50 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19840 € |

