Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1885G1H122JA16D

DigiKey Part Number
490-GCM1885G1H122JA16DTR-ND - Tape & Reel (TR)
490-GCM1885G1H122JA16DCT-ND - Cut Tape (CT)
490-GCM1885G1H122JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G1H122JA16D
Description
CAP CER 1200PF 50V X8G 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
500,03320 €1,66 €
1000,02860 €2,86 €
5000,02096 €10,48 €
1.0000,01863 €18,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01545 €61,80 €
8.0000,01414 €113,12 €
12.0000,01348 €161,76 €
20.0000,01275 €255,00 €
28.0000,01232 €344,96 €
40.0000,01191 €476,40 €
48.0000,01172 €562,56 €
96.0000,01107 €1.062,72 €
100.0000,01103 €1.103,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €