
GCM1885C2A120JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A120JA16JTR-ND - Tape & Reel (TR) 490-GCM1885C2A120JA16JCT-ND - Cut Tape (CT) 490-GCM1885C2A120JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A120JA16J |
Description | CAP CER 12PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C2A120JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02000 € | 2,00 € |
| 500 | 0,01438 € | 7,19 € |
| 1.000 | 0,01269 € | 12,69 € |
| 2.500 | 0,01096 € | 27,40 € |
| 5.000 | 0,00981 € | 49,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00911 € | 91,10 € |
| 20.000 | 0,00828 € | 165,60 € |
| 30.000 | 0,00799 € | 239,70 € |
| 50.000 | 0,00758 € | 379,00 € |
| 70.000 | 0,00735 € | 514,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

