
GRJ55DR72E684KWJ1L | |
|---|---|
DigiKey Part Number | 490-GRJ55DR72E684KWJ1LTR-ND - Tape & Reel (TR) 490-GRJ55DR72E684KWJ1LCT-ND - Cut Tape (CT) 490-GRJ55DR72E684KWJ1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRJ55DR72E684KWJ1L |
Description | CAP CER 0.68UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRJ55DR72E684KWJ1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56800 € | 5,68 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,40540 € | 40,54 € |
| 500 | 0,35420 € | 177,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,33093 € | 330,93 € |
| 2.000 | 0,30879 € | 617,58 € |
| 3.000 | 0,30033 € | 900,99 € |
| 5.000 | 0,29096 € | 1.454,80 € |
| 7.000 | 0,28548 € | 1.998,36 € |
| 10.000 | 0,28020 € | 2.802,00 € |
| 12.000 | 0,27771 € | 3.332,52 € |
| 24.000 | 0,26929 € | 6.462,96 € |
| 25.000 | 0,26884 € | 6.721,00 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,10360 € |

