
GCM1885C1H6R8CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1885C1H6R8CA16DTR-ND - Tape & Reel (TR) 490-GCM1885C1H6R8CA16DCT-ND - Cut Tape (CT) 490-GCM1885C1H6R8CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C1H6R8CA16D |
Description | CAP CER 6.8PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1885C1H6R8CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08120 € | 4,06 € |
| 100 | 0,07140 € | 7,14 € |
| 500 | 0,05498 € | 27,49 € |
| 1.000 | 0,04993 € | 49,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04305 € | 172,20 € |
| 8.000 | 0,03907 € | 312,56 € |
| 12.000 | 0,03844 € | 461,28 € |
| 20.000 | 0,03730 € | 746,00 € |
| 28.000 | 0,03637 € | 1.018,36 € |
| 40.000 | 0,03548 € | 1.419,20 € |
| 48.000 | 0,03505 € | 1.682,40 € |
| 96.000 | 0,03475 € | 3.336,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

