
GCJ32EC71E226KE02L | |
|---|---|
DigiKey Part Number | 490-GCJ32EC71E226KE02LTR-ND - Tape & Reel (TR) 490-GCJ32EC71E226KE02LCT-ND - Cut Tape (CT) 490-GCJ32EC71E226KE02LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCJ32EC71E226KE02L |
Description | CAP CER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCJ32EC71E226KE02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.112" (2.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92600 € | 9,26 € |
| 50 | 0,74040 € | 37,02 € |
| 100 | 0,68320 € | 68,32 € |
| 500 | 0,58662 € | 293,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56785 € | 567,85 € |
| 2.000 | 0,54170 € | 1.083,40 € |
| 3.000 | 0,53016 € | 1.590,48 € |
| 5.000 | 0,51621 € | 2.581,05 € |
| 7.000 | 0,50806 € | 3.556,42 € |
| 10.000 | 0,50021 € | 5.002,10 € |
| 12.000 | 0,49649 € | 5.957,88 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,72360 € |

