Parametric Equivalent

GC332DD7LQ683KX18L | |
|---|---|
DigiKey Part Number | 490-GC332DD7LQ683KX18LTR-ND - Tape & Reel (TR) 490-GC332DD7LQ683KX18LCT-ND - Cut Tape (CT) 490-GC332DD7LQ683KX18LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GC332DD7LQ683KX18L |
Description | CAP CER 0.068UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37400 € | 3,74 € |
| 50 | 0,28580 € | 14,29 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,21244 € | 106,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,20215 € | 202,15 € |
| 2.000 | 0,19021 € | 380,42 € |
| 3.000 | 0,18422 € | 552,66 € |
| 5.000 | 0,17759 € | 887,95 € |
| 7.000 | 0,17372 € | 1.216,04 € |
| 10.000 | 0,16999 € | 1.699,90 € |
| 12.000 | 0,16822 € | 2.018,64 € |
| 24.000 | 0,16227 € | 3.894,48 € |
| 25.000 | 0,16196 € | 4.049,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,74400 € |


