
FSRB060040RNB00B | |
|---|---|
DigiKey Part Number | FSRB060040RNB00B-ND |
Manufacturer | |
Manufacturer Product Number | FSRB060040RNB00B |
Description | FERRITE CORE 290 OHM SOLID 2.7MM |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 290Ohm @ 100MHz ID 0.106" Dia (2.70mm) OD 0.216" Dia (5.50mm) Length 0.157" (4.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 290Ohm @ 100MHz | |
Material | RN | |
Inner Dimension | 0.106" Dia (2.70mm) | |
Outer Dimension | 0.216" Dia (5.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.157" (4.00mm) | |
Base Product Number |

