DFE252012R-H-1R0M=P2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 152.817
Unit Price: 0,18000 €
Datasheet
1008 (2520 Metric) Height-1.20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFE252012R-H-1R0M=P2

DigiKey Part Number
490-10655-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DFE252012R-H-1R0M=P2
Description
FIXED IND 1UH 3.1A 0.049OHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 3.1 A 49mOhm Max 1008 (2520 Metric) Flat Wire
Datasheet
 Datasheet
EDA/CAD Models
DFE252012R-H-1R0M=P2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.4A
Shielding
Shielded
DC Resistance (DCR)
49mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 MHz
Features
Flat Wire
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes