
DE1B3RA681KN4AQ01F | |
|---|---|
DigiKey Part Number | 490-16190-1-ND - Cut Tape (CT) 490-16190-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | DE1B3RA681KN4AQ01F |
Description | CAP CER 680PF 500V RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 500VAC Ceramic Capacitor B Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | DE1B3RA681KN4AQ01F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Straight | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22980 € | 11,49 € |
| 100 | 0,20690 € | 20,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17156 € | 85,78 € |
| 1.000 | 0,15937 € | 159,37 € |
| 1.500 | 0,15327 € | 229,90 € |
| 2.500 | 0,14652 € | 366,30 € |
| 3.500 | 0,14257 € | 499,00 € |
| 5.000 | 0,13877 € | 693,85 € |
| 6.000 | 0,13697 € | 821,82 € |
| 12.000 | 0,13091 € | 1.570,92 € |
| 12.500 | 0,13059 € | 1.632,38 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

